Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 10.1 CFM (0.283m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-7530BF-130-404-20

DigiKey Part Number
2223-CBM-7530BF-130-404-20-ND
Manufacturer
Manufacturer Product Number
CBM-7530BF-130-404-20
Description
DC BLOWER, 75.7 X 75.7 X 30 MM,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 10.1 CFM (0.283m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7530BF-130-404-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
40.4dB(A)
Series
Power (Watts)
2.4 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Approval Agency
CE, cURus, TUV
Width
30.00mm
Current Rating (Amps)
0.200A
Air Flow
10.1 CFM (0.283m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.330 in H2O (82.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€11.18000€11.18
10€9.05200€90.52
25€8.25480€206.37
50€7.68380€384.19
200€6.78860€1,357.72
Manufacturers Standard Package
Unit Price without VAT:€11.18000
Unit Price with VAT:€13.63960