450MXG680MEFCSN35X50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €8.27580
Datasheet

Parametric Equivalent


Rubycon
In Stock: 25
Unit Price: €14.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €12.26340
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €10.76880
Datasheet

Parametric Equivalent


Rubycon
In Stock: 87
Unit Price: €18.24000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: €10.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 80
Unit Price: €17.65000
Datasheet

Parametric Equivalent


TDK
In Stock: 60
Unit Price: €14.47000
Datasheet

Parametric Equivalent


TDK
In Stock: 353
Unit Price: €13.43000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €7.71254
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 242
Unit Price: €12.47000
Datasheet
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXG680MEFCSN35X50

DigiKey Part Number
1189-450MXG680MEFCSN35X50-ND
Manufacturer
Manufacturer Product Number
450MXG680MEFCSN35X50
Description
CAP ALUM 680UF 20% 450V SNAP TH
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXG680MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.