
35PK680MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-1744-ND |
Manufacturer | |
Manufacturer Product Number | 35PK680MEFC10X16 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PK680MEFC10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.092 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35600 | €3.56 |
| 50 | €0.26600 | €13.30 |
| 100 | €0.23740 | €23.74 |
| 500 | €0.18776 | €93.88 |
| 1,000 | €0.17212 | €172.12 |
| 3,000 | €0.15672 | €470.16 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.69540 |