10YXG330MEFCT78X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 290
Unit Price: €0.41000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.09138
Datasheet

Upgrade


Rubycon
In Stock: 1,239
Unit Price: €0.39000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.41000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.42583
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,246
Unit Price: €0.30000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 904
Unit Price: €0.29000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 623
Unit Price: €0.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 706
Unit Price: €0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,502
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.05245
Datasheet

Parametric Equivalent


Surge
In Stock: 998
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Surge
In Stock: 872
Unit Price: €0.25000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXG330MEFCT78X11.5

DigiKey Part Number
10YXG330MEFCT78X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
10YXG330MEFCT78X11.5
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXG330MEFCT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000€0.08491€169.82
Manufacturers Standard Package
Unit Price without VAT:€0.08491
Unit Price with VAT:€0.10359