
VS28VUA1LAMTR | |
|---|---|
DigiKey Part Number | 846-VS28VUA1LAMTR-ND - Tape & Reel (TR) 846-VS28VUA1LAMCT-ND - Cut Tape (CT) 846-VS28VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS28VUA1LAMTR |
Description | TVS DIODE 28VWM 45.4VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.43600 | €4.36 |
| 100 | €0.29370 | €29.37 |
| 500 | €0.22628 | €113.14 |
| 1,000 | €0.19433 | €194.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.14424 | €432.72 |
| 6,000 | €0.14078 | €844.68 |
| 9,000 | €0.13819 | €1,243.71 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.68320 |