Similar
Similar

SML032RGB1T1 | |
|---|---|
DigiKey Part Number | 846-SML032RGB1T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML032RGB1T1 |
Description | LED RGB CLEAR 1412 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.2V Blue 1412 (3530 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.90mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1412 (3530 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.00mm W | |
Height (Max) | 1.45mm | |
Base Product Number |

