
SMF9V0TFTR | |
|---|---|
DigiKey Part Number | SMF9V0TFTR-ND - Tape & Reel (TR) SMF9V0TFCT-ND - Cut Tape (CT) SMF9V0TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF9V0TFTR |
Description | TVS DIODE 9VWM 15.4VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF9V0TFTR Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34200 | €3.42 |
| 100 | €0.21820 | €21.82 |
| 500 | €0.16480 | €82.40 |
| 1,000 | €0.14757 | €147.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11636 | €349.08 |
| 6,000 | €0.10614 | €636.84 |
| 9,000 | €0.10340 | €930.60 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.67100 |