Mosfet Array 60V 6.5A (Ta), 7A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8MC5TB1

DigiKey Part Number
846-SH8MC5TB1TR-ND - Tape & Reel (TR)
846-SH8MC5TB1CT-ND - Cut Tape (CT)
846-SH8MC5TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8MC5TB1
Description
MOSFET N/P-CH 60V 6.5A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 6.5A (Ta), 7A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8MC5TB1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
6.5A (Ta), 7A (Ta)
Rds On (Max) @ Id, Vgs
32mOhm @ 6.5A, 10V, 33mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7.6nC @ 10V, 50nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
460pF @ 30V, 2630pF @ 30V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.16000€2.16
10€1.39200€13.92
100€0.95230€95.23
500€0.76412€382.06
1,000€0.75711€757.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.63820€1,595.50
5,000€0.61856€3,092.80
Manufacturers Standard Package
Unit Price without VAT:€2.16000
Unit Price with VAT:€2.63520