
SH8KB7TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KB7TB1TR-ND - Tape & Reel (TR) 846-SH8KB7TB1CT-ND - Cut Tape (CT) 846-SH8KB7TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KB7TB1 |
Description | MOSFET 2N-CH 40V 13.5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 13.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 13.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1570pF @ 20V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.22800 | €12.28 |
| 100 | €0.83420 | €83.42 |
| 500 | €0.66570 | €332.85 |
| 1,000 | €0.64124 | €641.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.55290 | €1,382.25 |
| 5,000 | €0.52389 | €2,619.45 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.34240 |

