
SCT3160KWATL | |
|---|---|
DigiKey Part Number | 846-SCT3160KWATLTR-ND - Tape & Reel (TR) 846-SCT3160KWATLCT-ND - Cut Tape (CT) 846-SCT3160KWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT3160KWATL |
Description | 1200V, 17A, 7-PIN SMD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tj) Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 208mOhm @ 5A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 398 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7LA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.86000 | €7.86 |
| 10 | €5.71400 | €57.14 |
| 100 | €4.28110 | €428.11 |
| 500 | €4.24114 | €2,120.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €3.95877 | €3,958.77 |
| Unit Price without VAT: | €7.86000 |
|---|---|
| Unit Price with VAT: | €9.58920 |