N-Channel 1200 V 17A (Tc) Surface Mount TO-263-7LA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT3160KWAHRTL

DigiKey Part Number
846-SCT3160KWAHRTLTR-ND - Tape & Reel (TR)
846-SCT3160KWAHRTLCT-ND - Cut Tape (CT)
846-SCT3160KWAHRTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT3160KWAHRTL
Description
1200V, 17A, 7-PIN SMD, TRENCH-ST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 17A (Tc) Surface Mount TO-263-7LA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
208mOhm @ 5A, 18V
Vgs(th) (Max) @ Id
5.6V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 18 V
Vgs (Max)
+22V, -4V
Input Capacitance (Ciss) (Max) @ Vds
398 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7LA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.92000€7.92
10€5.45600€54.56
100€4.36880€436.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€4.07924€4,079.24
Manufacturers Standard Package
Unit Price without VAT:€7.92000
Unit Price with VAT:€9.66240