New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCN02M1PPEA35005

DigiKey Part Number
846-RCN02M1PPEA35005TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCN02M1PPEA35005
Description
CHIP ATTENUATOR 3 CHIP RES IN 1
Customer Reference
Detailed Description
RF Attenuators 5dB 50 Ohms 0404 (1010 Metric), Convex
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
5dB
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
0404 (1010 Metric), Convex
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.