
RCN02M1PPEA35003 | |
|---|---|
DigiKey Part Number | 846-RCN02M1PPEA35003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCN02M1PPEA35003 |
Description | CHIP ATTENUATOR 3 CHIP RES IN 1 |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 50 Ohms 0404 (1010 Metric), Convex |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 3dB | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0404 (1010 Metric), Convex |