
RB471ET148 | |
|---|---|
DigiKey Part Number | RB471ET148TR-ND - Tape & Reel (TR) RB471ET148CT-ND - Cut Tape (CT) RB471ET148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB471ET148 |
Description | DIODE ARRAY SCHOT 40V 100MA SMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 100mA Surface Mount SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | RB471ET148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.43800 | €4.38 |
| 100 | €0.29830 | €29.83 |
| 500 | €0.22848 | €114.24 |
| 1,000 | €0.20598 | €205.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.16341 | €490.23 |
| 6,000 | €0.16179 | €970.74 |
| 9,000 | €0.15562 | €1,400.58 |
| 15,000 | €0.13985 | €2,097.75 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |

