
RB160LAM-90TR | |
|---|---|
DigiKey Part Number | RB160LAM-90TR-ND - Tape & Reel (TR) RB160LAM-90CT-ND - Cut Tape (CT) RB160LAM-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160LAM-90TR |
Description | DIODE SCHOTTKY 90V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB160LAM-90TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28400 | €2.84 |
| 100 | €0.18070 | €18.07 |
| 500 | €0.13592 | €67.96 |
| 1,000 | €0.12147 | €121.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.10820 | €324.60 |
| 6,000 | €0.09379 | €562.74 |
| 9,000 | €0.08667 | €780.03 |
| 15,000 | €0.08375 | €1,256.25 |
| 21,000 | €0.08060 | €1,692.60 |
| 30,000 | €0.07953 | €2,385.90 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |