New Product
Diode 200 V 6A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB098RSM20STFTL1

DigiKey Part Number
846-RB098RSM20STFTL1TR-ND - Tape & Reel (TR)
846-RB098RSM20STFTL1CT-ND - Cut Tape (CT)
846-RB098RSM20STFTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB098RSM20STFTL1
Description
200V 6A, TO-277A, ULTRA LOW IR S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.6 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.75000€1.75
10€1.11400€11.14
100€0.75290€75.29
500€0.59832€299.16
1,000€0.56356€563.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.52142€2,085.68
8,000€0.50035€4,002.80
Manufacturers Standard Package
Unit Price without VAT:€1.75000
Unit Price with VAT:€2.13500