



R6004JNXC7G | |
|---|---|
DigiKey Part Number | R6004JNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6004JNXC7G |
Description | MOSFET N-CH 600V 4A TO220FM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 35W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 1.43Ohm @ 2A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 450µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 50 | €1.27800 | €63.90 |
| 100 | €1.15230 | €115.23 |
| 500 | €0.93190 | €465.95 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.13540 |