


QH8MB5TCR | |
|---|---|
DigiKey Part Number | 846-QH8MB5TCRTR-ND - Tape & Reel (TR) 846-QH8MB5TCRCT-ND - Cut Tape (CT) 846-QH8MB5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8MB5TCR |
Description | MOSFET N/P-CH 40V 4.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4.5A (Ta), 5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8MB5TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 4.5A, 10V, 41mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 10V, 17.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 20V, 920pF @ 20V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.73400 | €7.34 |
| 100 | €0.48600 | €48.60 |
| 500 | €0.37942 | €189.71 |
| 1,000 | €0.34509 | €345.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.30150 | €904.50 |
| 6,000 | €0.27956 | €1,677.36 |
| 9,000 | €0.26839 | €2,415.51 |
| 15,000 | €0.26356 | €3,953.40 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.41520 |
