


QH8KC6TCR | |
|---|---|
DigiKey Part Number | 846-QH8KC6TCRTR-ND - Tape & Reel (TR) 846-QH8KC6TCRCT-ND - Cut Tape (CT) 846-QH8KC6TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KC6TCR |
Description | MOSFET 2N-CH 60V 5.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 460pF @ 30V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €0.95200 | €9.52 |
| 100 | €0.63800 | €63.80 |
| 500 | €0.50362 | €251.81 |
| 1,000 | €0.46036 | €460.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.40545 | €1,216.35 |
| 6,000 | €0.37781 | €2,266.86 |
| 9,000 | €0.37329 | €3,359.61 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.83000 |