Mosfet Array 60V 3A (Ta) 1.1W (Ta) Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 3A (Ta) 1.1W (Ta) Surface Mount TSMT8
846~TSMT8~~8

QH8KC5TCR

DigiKey Part Number
846-QH8KC5TCRTR-ND - Tape & Reel (TR)
846-QH8KC5TCRCT-ND - Cut Tape (CT)
846-QH8KC5TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8KC5TCR
Description
MOSFET 2N-CH 60V 3A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3A (Ta) 1.1W (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QH8KC5TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3A (Ta)
Rds On (Max) @ Id, Vgs
90mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
135pF @ 30V
Power - Max
1.1W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.02000€1.02
10€0.64400€6.44
100€0.42320€42.32
500€0.32862€164.31
1,000€0.29813€298.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.25941€778.23
6,000€0.23992€1,439.52
9,000€0.22998€2,069.82
15,000€0.22053€3,307.95
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.24440