nX-U8/100 ML610100 Microcontroller IC 8-Bit 8MHz 24KB (12K x 16) FLASH 20-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML610Q111-NNNTDZ07FL

DigiKey Part Number
ML610Q111-NNNTDZ-ND
Manufacturer
Manufacturer Product Number
ML610Q111-NNNTDZ07FL
Description
IC MCU 8BIT 24KB FLASH 20TSSOP
Customer Reference
Detailed Description
nX-U8/100 ML610100 Microcontroller IC 8-Bit 8MHz 24KB (12K x 16) FLASH 20-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
nX-U8/100
Core Size
8-Bit
Speed
8MHz
Connectivity
I2C, SSP, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP-B
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.