
ML22Q624-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | 846-ML22Q624-NNNTBZ0BXTR-ND - Tape & Reel (TR) 846-ML22Q624-NNNTBZ0BXCT-ND - Cut Tape (CT) 846-ML22Q624-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q624-NNNTBZ0BX |
Description | IC AUDIO SIGNAL PROCESSOR 32TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 4 | |
Interface | I2C, SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.65000 | €5.65 |
| 10 | €4.34900 | €43.49 |
| 25 | €4.02200 | €100.55 |
| 100 | €3.66350 | €366.35 |
| 250 | €3.49248 | €873.12 |
| 500 | €3.38944 | €1,694.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €3.30461 | €3,304.61 |
| 2,000 | €3.23478 | €6,469.56 |
| Unit Price without VAT: | €5.65000 |
|---|---|
| Unit Price with VAT: | €6.89300 |