
ML22Q532-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | 846-ML22Q532-NNNTBZ0BXTR-ND - Tape & Reel (TR) 846-ML22Q532-NNNTBZ0BXCT-ND - Cut Tape (CT) 846-ML22Q532-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q532-NNNTBZ0BX |
Description | IC AUDIO SIGNAL PROCESSOR 48TQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Audio Signal Processor | |
Applications | Audio Systems, Automotive Audio | |
Number of Channels | 4 | |
Interface | I2C, SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |