Audio Audio Signal Processor 4 Channel 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML22Q532-NNNTBZ0BX

DigiKey Part Number
846-ML22Q532-NNNTBZ0BXTR-ND - Tape & Reel (TR)
846-ML22Q532-NNNTBZ0BXCT-ND - Cut Tape (CT)
846-ML22Q532-NNNTBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML22Q532-NNNTBZ0BX
Description
IC AUDIO SIGNAL PROCESSOR 48TQFP
Customer Reference
Detailed Description
Audio Audio Signal Processor 4 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Function
Audio Signal Processor
Applications
Audio Systems, Automotive Audio
Number of Channels
4
Interface
I2C, SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.