
ML22Q294-NNNTDZ0ATL | |
|---|---|
DigiKey Part Number | 846-ML22Q294-NNNTDZ0ATLTR-ND - Tape & Reel (TR) 846-ML22Q294-NNNTDZ0ATLCT-ND - Cut Tape (CT) 846-ML22Q294-NNNTDZ0ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q294-NNNTDZ0ATL |
Description | IC AUDIO SGNL PROCESSOR 20TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems, Automotive Audio | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €2.30400 | €23.04 |
| 25 | €2.11440 | €52.86 |
| 100 | €1.90650 | €190.65 |
| 250 | €1.80736 | €451.84 |
| 500 | €1.74760 | €873.80 |
| 1,000 | €1.69843 | €1,698.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.65796 | €3,315.92 |
| 4,000 | €1.62465 | €6,498.60 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.73320 |