
ML22Q254-NNNTDZWATL | |
|---|---|
DigiKey Part Number | 846-ML22Q254-NNNTDZWATLTR-ND - Tape & Reel (TR) 846-ML22Q254-NNNTDZWATLCT-ND - Cut Tape (CT) 846-ML22Q254-NNNTDZWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q254-NNNTDZWATL |
Description | IC VOICE PROCESSOR 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Voice Processing Unit (VPU) 1 Channel 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Voice Processing Unit (VPU) | |
Applications | Audio Systems | |
Number of Channels | 1 | |
Interface | SPI | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.12000 | €3.12 |
| 10 | €2.34600 | €23.46 |
| 25 | €2.15400 | €53.85 |
| 100 | €1.94280 | €194.28 |
| 250 | €1.84212 | €460.53 |
| 500 | €1.78142 | €890.71 |
| 1,000 | €1.73148 | €1,731.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.69035 | €3,380.70 |
| 4,000 | €1.65652 | €6,626.08 |
| Unit Price without VAT: | €3.12000 |
|---|---|
| Unit Price with VAT: | €3.80640 |