MCR18ERTJ301 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00676
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00676
Datasheet

Direct


Panasonic Industry
In Stock: 44,850
Unit Price: €0.11000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00374
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 209,879
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 12,137
Unit Price: €0.22000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00759
Datasheet

Upgrade


Panasonic Industry
In Stock: 28,526
Unit Price: €0.14000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,168
Unit Price: €0.13000
Datasheet

Upgrade


YAGEO
In Stock: 260,804
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 37,240
Unit Price: €0.09000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 35,064
Unit Price: €0.09000
Datasheet
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ301

DigiKey Part Number
RHM300CKTR-ND - Tape & Reel (TR)
RHM300CKCT-ND - Cut Tape (CT)
RHM300CKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ301
Description
RES SMD 300 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00385€19.25
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01800€0.18
50€0.01120€0.56
100€0.00930€0.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980