
MCR01SMQPF2400 | |
|---|---|
DigiKey Part Number | 846-MCR01SMQPF2400TR-ND - Tape & Reel (TR) 846-MCR01SMQPF2400CT-ND - Cut Tape (CT) 846-MCR01SMQPF2400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01SMQPF2400 |
Description | 1005(0402)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.01940 | €0.97 |
| 100 | €0.01600 | €1.60 |
| 250 | €0.01256 | €3.14 |
| 500 | €0.01068 | €5.34 |
| 1,000 | €0.00918 | €9.18 |
| 5,000 | €0.00681 | €34.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00612 | €61.20 |
| 20,000 | €0.00558 | €111.60 |
| 30,000 | €0.00531 | €159.30 |
| 50,000 | €0.00502 | €251.00 |
| 70,000 | €0.00486 | €340.20 |
| 100,000 | €0.00471 | €471.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |