Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

MCR01MZPJ122 | |
|---|---|
DigiKey Part Number | RHM1.2KJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZPJ122 |
Description | RES SMD 1.2K OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPJ122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00261 | €26.10 |
| Unit Price without VAT: | €0.00261 |
|---|---|
| Unit Price with VAT: | €0.00318 |





