
KTR10EZPF5602 | |
|---|---|
DigiKey Part Number | RHM56KAHTR-ND - Tape & Reel (TR) RHM56KAHCT-ND - Cut Tape (CT) RHM56KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF5602 |
Description | RES SMD 56K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF5602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08400 | €0.84 |
| 25 | €0.06680 | €1.67 |
| 50 | €0.05680 | €2.84 |
| 100 | €0.04890 | €4.89 |
| 250 | €0.04092 | €10.23 |
| 500 | €0.03636 | €18.18 |
| 1,000 | €0.03275 | €32.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02697 | €134.85 |
| 10,000 | €0.02470 | €247.00 |
| 15,000 | €0.02413 | €361.95 |
| 25,000 | €0.02354 | €588.50 |
| 35,000 | €0.02308 | €807.80 |
| 50,000 | €0.02260 | €1,130.00 |
| 60,000 | €0.02237 | €1,342.20 |
| 120,000 | €0.02163 | €2,595.60 |
| 125,000 | €0.02159 | €2,698.75 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |