
KTR03EZPF4703 | |
|---|---|
DigiKey Part Number | RHM470KAYTR-ND - Tape & Reel (TR) RHM470KAYCT-ND - Cut Tape (CT) RHM470KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF4703 |
Description | RES SMD 470K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF4703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.05640 | €1.41 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04040 | €4.04 |
| 250 | €0.03348 | €8.37 |
| 500 | €0.02946 | €14.73 |
| 1,000 | €0.02630 | €26.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02123 | €106.15 |
| 10,000 | €0.01976 | €197.60 |
| 15,000 | €0.01904 | €285.60 |
| 25,000 | €0.01827 | €456.75 |
| 35,000 | €0.01782 | €623.70 |
| 50,000 | €0.01740 | €870.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |