
ESR01MZPJ105 | |
|---|---|
DigiKey Part Number | RHM1005TR-ND - Tape & Reel (TR) RHM1005CT-ND - Cut Tape (CT) RHM1005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ105 |
Description | RES 1M OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPJ105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09600 | €0.96 |
| 25 | €0.07680 | €1.92 |
| 50 | €0.06580 | €3.29 |
| 100 | €0.05690 | €5.69 |
| 250 | €0.04804 | €12.01 |
| 500 | €0.04290 | €21.45 |
| 1,000 | €0.03886 | €38.86 |
| 5,000 | €0.03239 | €161.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02922 | €292.20 |
| 20,000 | €0.02898 | €579.60 |
| 30,000 | €0.02827 | €848.10 |
| 50,000 | €0.02748 | €1,374.00 |
| 70,000 | €0.02703 | €1,892.10 |
| 100,000 | €0.02660 | €2,660.00 |
| 120,000 | €0.02657 | €3,188.40 |
| 240,000 | €0.02573 | €6,175.20 |
| 250,000 | €0.02570 | €6,425.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |