
BZX84B9V1LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B9V1LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84B9V1LYFHT116CT-ND - Cut Tape (CT) 846-BZX84B9V1LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B9V1LYFHT116 |
Description | DIODE ZENER 9.1V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±1.98% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.98% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21200 | €2.12 |
| 100 | €0.13290 | €13.29 |
| 500 | €0.09872 | €49.36 |
| 1,000 | €0.08766 | €87.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.07675 | €230.25 |
| 6,000 | €0.06110 | €366.60 |
| 9,000 | €0.04991 | €449.19 |
| 15,000 | €0.04524 | €678.60 |
| 21,000 | €0.04303 | €903.63 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |