
BZX84B9V1LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B9V1LT116TR-ND - Tape & Reel (TR) 846-BZX84B9V1LT116CT-ND - Cut Tape (CT) 846-BZX84B9V1LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B9V1LT116 |
Description | DIODE ZENER 9.1V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±1.97% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.97% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03794 | €113.82 |
| 6,000 | €0.03393 | €203.58 |
| 9,000 | €0.03189 | €287.01 |
| 15,000 | €0.02959 | €443.85 |
| 21,000 | €0.02823 | €592.83 |
| 30,000 | €0.02690 | €807.00 |
| 75,000 | €0.02399 | €1,799.25 |
| 150,000 | €0.02219 | €3,328.50 |
| 300,000 | €0.02068 | €6,204.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12400 | €1.24 |
| 100 | €0.07690 | €7.69 |
| 500 | €0.05624 | €28.12 |
| 1,000 | €0.04954 | €49.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11500 | €1.15 |
| 100 | €0.07130 | €7.13 |
| 500 | €0.05208 | €26.04 |
| 1,000 | €0.04586 | €45.86 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |