
BU7625MUV-E2 | |
|---|---|
DigiKey Part Number | BU7625MUV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7625MUV-E2 |
Description | IC AUDIO VIDEO DRIVER VQFNV5050 |
Customer Reference | |
Detailed Description | Video Driver IC Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Driver | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |