
BU3616K | |
|---|---|
DigiKey Part Number | BU3616K-ND |
Manufacturer | |
Manufacturer Product Number | BU3616K |
Description | IC DAC 8BIT A-OUT 44QFP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 44-QFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 3 | |
Settling Time | 40µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-QFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |