
BU2501FV-E2 | |
|---|---|
DigiKey Part Number | BU2501FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU2501FV-E2 |
Description | IC DAC 8BIT V-OUT 20SSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 12 20-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 12 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | - | |
Architecture | R-2R | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |