8 Bit Digital to Analog Converter 12 20-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2500FV-E2

DigiKey Part Number
BU2500FV-E2TR-ND - Tape & Reel (TR)
BU2500FV-E2CT-ND - Cut Tape (CT)
BU2500FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU2500FV-E2
Description
IC DAC 8BIT V-OUT 20SSOP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 12 20-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
12
Settling Time
-
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
-
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
-
Architecture
R-2R
Operating Temperature
-25°C ~ 85°C
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP-B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.18000€4.18
Unit Price without VAT:€4.18000
Unit Price with VAT:€5.09960