
BU1572GUW-E2 | |
|---|---|
DigiKey Part Number | BU1572GUW-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU1572GUW-E2 |
Description | IC VIDEO ADAPTV IMAGE ENH 63VBGA |
Customer Reference | |
Detailed Description | Video Processor IC I2C 63-VBGA Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 63-VFBGA | |
Supplier Device Package | 63-VBGA | |
Base Product Number |