Video IC 100-VQFP (14x14) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU1523KV-E2

DigiKey Part Number
846-BU1523KV-E2TR-ND - Tape & Reel (TR)
846-BU1523KV-E2CT-ND - Cut Tape (CT)
846-BU1523KV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU1523KV-E2
Description
IC IMAGE CORRECTION 100VQFP
Customer Reference
Detailed Description
Video IC 100-VQFP (14x14) Package
Datasheet
 Datasheet
EDA/CAD Models
BU1523KV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Video Display
Standards
-
Control Interface
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€7.96372€3,981.86
1,000€7.79287€7,792.87
Manufacturers Standard Package
Unit Price without VAT:€7.96372
Unit Price with VAT:€9.71574