
BH76916GU-E2 | |
|---|---|
DigiKey Part Number | BH76916GU-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH76916GU-E2 |
Description | IC VIDEO DRIVER 8VCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC NTSC VCSP85H1 Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Driver | |
Applications | Consumer Video | |
Standards | NTSC | |
Control Interface | - | |
Voltage - Supply | 2.5V ~ 3.45V | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA, CSPBGA | |
Supplier Device Package | VCSP85H1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.93341 | €2,800.23 |
| 6,000 | €0.91462 | €5,487.72 |
| 9,000 | €0.90522 | €8,146.98 |
| Unit Price without VAT: | €0.93341 |
|---|---|
| Unit Price with VAT: | €1.13876 |