
BH7649KS2 | |
|---|---|
DigiKey Part Number | 846-BH7649KS2-ND |
Manufacturer | |
Manufacturer Product Number | BH7649KS2 |
Description | IC VIDEO SIGNAL SWITCHER 52SQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC I2C SQFP-T52M (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | BH7649KS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 7.5V ~ 9.5V | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | SQFP-T52M (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.28000 | €5.28 |
| 10 | €4.05500 | €40.55 |
| 25 | €3.74760 | €93.69 |
| 100 | €3.40980 | €340.98 |
| 250 | €3.24872 | €812.18 |
| 500 | €3.15166 | €1,575.83 |
| 1,000 | €3.07173 | €3,071.73 |
| Unit Price without VAT: | €5.28000 |
|---|---|
| Unit Price with VAT: | €6.44160 |