8 Bit Digital to Analog Converter 10 28-VFLGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2223GLU-E2

DigiKey Part Number
BH2223GLU-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH2223GLU-E2
Description
IC DAC 8BIT V-OUT 28VFLGA
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 10 28-VFLGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
10
Settling Time
-
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
-
Architecture
R-2R
Operating Temperature
-25°C ~ 85°C
Package / Case
28-VFLGA
Supplier Device Package
28-VFLGA (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.