
BD8149MUV-E2 | |
|---|---|
DigiKey Part Number | BD8149MUV-E2TR-ND - Tape & Reel (TR) BD8149MUV-E2CT-ND - Cut Tape (CT) BD8149MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8149MUV-E2 |
Description | IC VIDEO TFT-LCD VOLT REG 32VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Video Gamma Voltage IC I2C VQFN032V5050 Package |
Datasheet | Datasheet |
EDA/CAD Models | BD8149MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gamma Voltage | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 2.1V ~ 3.6V, 10.0 ~ 18.0V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.95439 | €4,885.98 |
| Unit Price without VAT: | €1.95439 |
|---|---|
| Unit Price with VAT: | €2.38436 |