
BD8143MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD8143MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8143MUV-E2 |
Description | IC GAMMA CORRECTION 32VQFN |
Customer Reference | |
Detailed Description | Video Gamma Correction IC Serial VQFN032V5050 Package |
EDA/CAD Models | BD8143MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Gamma Correction | |
Applications | Video Display | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 2.3V ~ 5.5V, 8V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |