8 Bit Digital to Analog Converter 1 14-SSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD79703FV-LBE2

DigiKey Part Number
846-BD79703FV-LBE2TR-ND - Tape & Reel (TR)
846-BD79703FV-LBE2CT-ND - Cut Tape (CT)
846-BD79703FV-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD79703FV-LBE2
Description
D/A CONVERTERS 8BIT 6CH TYPE : T
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 14-SSOPB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4.5µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
3-Wire Serial
Reference Type
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOPB
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,221
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.19000€2.19
10€1.62700€16.27
25€1.48600€37.15
100€1.33230€133.23
250€1.25888€314.72
500€1.21466€607.33
1,000€1.17823€1,178.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€1.13979€2,849.48
5,000€1.11662€5,583.10
7,500€1.10502€8,287.65
Manufacturers Standard Package
Unit Price without VAT:€2.19000
Unit Price with VAT:€2.67180