8 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD79701FVM-LBTR

DigiKey Part Number
846-BD79701FVM-LBTR-ND - Tape & Reel (TR)
846-BD79701FVM-LBTRCT-ND - Cut Tape (CT)
846-BD79701FVM-LBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD79701FVM-LBTR
Description
D/A CONVERTERS 8BIT 3CH TYPE : T
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4.5µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
3-Wire Serial
Reference Type
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.57000€1.57
10€1.14900€11.49
25€1.04520€26.13
100€0.93120€93.12
250€0.87684€219.21
500€0.84410€422.05
1,000€0.81715€817.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.78387€2,351.61
6,000€0.76758€4,605.48
9,000€0.75942€6,834.78
Manufacturers Standard Package
Unit Price without VAT:€1.57000
Unit Price with VAT:€1.91540