
BD48E46G-MTR | |
|---|---|
DigiKey Part Number | BD48E46G-MTR-ND - Tape & Reel (TR) BD48E46G-MCT-ND - Cut Tape (CT) BD48E46G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48E46G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.35900 | €3.59 |
| 25 | €0.32200 | €8.05 |
| 100 | €0.28060 | €28.06 |
| 250 | €0.26092 | €65.23 |
| 500 | €0.24906 | €124.53 |
| 1,000 | €0.23929 | €239.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.22722 | €681.66 |
| 6,000 | €0.22132 | €1,327.92 |
| 9,000 | €0.21836 | €1,965.24 |
| 15,000 | €0.21509 | €3,226.35 |
| 21,000 | €0.21317 | €4,476.57 |
| 30,000 | €0.21133 | €6,339.90 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62220 |