
BD3817KS | |
|---|---|
DigiKey Part Number | BD3817KS-ND |
Manufacturer | |
Manufacturer Product Number | BD3817KS |
Description | IC AUDIO SGNL PROCESSOR 100SQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 7 Channel 100-SQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 7 | |
Interface | Serial | |
Voltage - Supply | 5V ~ 7.3V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Specifications | 132dB | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-SQFP (14x20) |