
BD14232FVJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD14232FVJ-CE2TR-ND - Tape & Reel (TR) 846-BD14232FVJ-CE2CT-ND - Cut Tape (CT) 846-BD14232FVJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD14232FVJ-CE2 |
Description | AUTOMOTIVE CURRENT SENSE AMPLIFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | - | |
-3db Bandwidth | 40 kHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.40700 | €14.07 |
| 25 | €1.28320 | €32.08 |
| 100 | €1.14730 | €114.73 |
| 250 | €1.08248 | €270.62 |
| 500 | €1.04344 | €521.72 |
| 1,000 | €1.01130 | €1,011.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.97737 | €2,443.42 |
| 5,000 | €0.95693 | €4,784.65 |
| 7,500 | €0.94669 | €7,100.18 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.31800 |